ROHM Semiconductor BD7LS125G-C Single 3-State Buffer
ROHM Semiconductor BD7LS125G-C Single 3-State Buffer is qualified for automotive applications. This device is designed for 1.65V to 5.5V power supply voltage operation. When the ROHM Semiconductor BD7LS125G-C is powered down, the output tolerant circuit protects the output circuit from the backflow current through the connected system.Features
- AEC-Q100 qualified
- 4000V human-body model
- 1000V charged-device model
- Low power consumption
- 5.5V tolerant inputs
- Output tolerant supports partial-power-down mode operation
- Package SSOP5 is similar to SOT-23-5(JEDEC)
Specifications
- 1.65V to 5.5V supply voltage range
- 10μA (max.) low current consumption (ICC)
- -40°C to +125°C operating temperature range
- 12.0ns (@ 3.0V) max propagation delay time
- ±24mA (@ 3.0V) output drive capability
Applications
- Automotive
Pin Configuration and Logic Diagram
Paskelbta: 2021-11-16
| Atnaujinta: 2022-03-11