Richtek RTQ5756A Step-Down Converter

Richtek RTQ5756A Step-Down Converter is a synchronous converter with 4-phase capability and triple outputs with 2+1+1 phase. This converter, with an I2C interface, allows both multi-phase and single-phase operations. The RTQ5756A converter features a 2MHz and 2.2MHz typical switching frequency, fast transient response, and output Dynamic Voltage Scaling (DVS) with a programmable ramp-up/down slew rate. This converter supports a remote-sense function that ensures precise output voltage under heavy loads. The RTQ5756A converter offers programmable functions such as voltage level, voltage change slew rate, and soft-start slew rate. This converter operates from -40°C to 125°C temperature range and is available in the WL-CSP-54B 2.69x3.92 (BSC) package. The RTQ5756A converter is used in applications such as I/O power, low-power processors, optical modules, OTT devices, and storage systems.

Features

  • 4-phase capability
  • Proprietary Advanced Constant On-Time (ACOT®) control architecture
  • 3V to 5.5V input supply voltage range
  • 2MHz and 2.2MHz typical switching frequency
  • Supports 5A output current capability per phase
  • Differential remote sense for each output with high accuracy
  • Fast transient response
  • Output DVS with programmable ramp up/down slew rate
  • Power saving mode enables higher light load efficiency
  • Programmable soft-start function
  • Watchdog reset function prevents system hang
  • Cycle-by-cycle current limit for each phase
  • Output overvoltage/undervoltage protection
  • Available in a WL-CSP-54B 2.69x3.92 (BSC) package

Applications

  • Optical modules
  • Home gateway and access point networks
  • Set-top boxes and OTT devices
  • Surveillance systems
  • Storage systems
  • I/O power
  • Low-power processors

Application Circuit Diagram

Application Circuit Diagram - Richtek RTQ5756A Step-Down Converter
Paskelbta: 2025-03-02 | Atnaujinta: 2025-05-19