u-blox NINA-B50 Bluetooth® Modules
u-blox NINA-B50 Bluetooth® Modules are stand-alone Bluetooth 5.3 Low-Energy (LE) modules based on the NXP K32W1480 chip. These modules feature a powerful multicore MCU with an Arm® Cortex®-M33, state-of-the-art power performance, and support for 802.15.4 with Thread®, Matter™, and Zigbee™. The NINA-B50 Bluetooth modules include a complete set of enhanced security features with NXP EdgeLock and operate in an extended temperature range of up to 85°C. Typical applications include industrial automation, smart buildings and cities, low-power sensors, point-of-sales, and healthcare.Features
- Bluetooth® LE module for automotive and professional applications
- Bluetooth LE 5.3, plus Thread®, Zigbee™, and Matter™ for professional-grade modules
- FlexCAN and LIN bus interfaces for automotive-grade modules
- Powerful Cortex®-M33 with open CPU architecture for customized applications
- Full set of enhanced security features with NXP EdgeLock
- Global certification
Specifications
- 1.71V to 3.60V power supply range
- Dimensions:
- 10.0mm x 11.6mm x 2.4mm (NINA-B501)
- 10.0mm x 15.0mm x 2.4mm (NINA-B506)
- Extended temperature range of up to 85°C
- <1.0g weight
- RoHS 2 and RoHS 3 compliant
Applications
- Industrial automation
- Smart buildings and cities
- Low power sensors
- Wireless-connected and configurable equipment
- Point-of-sales
- Healthcare
Block Diagram
Paskelbta: 2023-10-11
| Atnaujinta: 2023-11-01