Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless Modules

Panasonic PAN1783 and PAN1783A BLUETOOTH® 5.4 LE Audio Wireless Modules are advanced wireless solutions based on the Nordic nRF5340 single-chip controller. These modules feature dual Cortex®-M33 processors, enabling standalone operation without the need for an external processor. The modules support Bluetooth 5.4, including isochronous channels and LE audio, providing high throughput and long-range capabilities. The modules are equipped with either an onboard chip antenna (PAN1783) or an RF-bottom pad (PAN1783A) for external antenna connection.

The Panasonic modules excel in applications such as advanced computer peripherals, wearables, wireless audio devices, location-based services, and asset tracking. Additionally, the devices offer ultra-low power consumption, ideal for battery-powered devices. With features like angle of arrival (AoA) and angle of departure (AoD) direction finding, and Type 2 Near Field Communication (NFC-A) for simplified pairing and payment solutions, the PAN1783 and PAN1783A modules are versatile and efficient.

Features

  • PAN1783 (module with antenna) and PAN1783A (module with bottom pad) variants
  • Surface mount type, 15.6mm × 8.7mm × 2.2mm dimensions
  • Same form factor as the PAN1780 with the same pitch, but one more pin
  • Nordic nRF5340 featuring two Cortex-M33 processors
    • 128MHz/64MHz, 512kB RAM, 1MB flash for application
    • 64MHz, 64kB RAM, 256kB flash for network
  • Bluetooth 5.4 LE including LE 2M and LE Coded PHY
  • Supports 802.15.4 ZigBee® and Thread
  • Includes Arm TrustZone CryptoCell 312, SPU, KMU, ACL
  • USB 2.0 full-speed device interface
  • APPROTECT available
  • Supports angle of arrival (AoA) and angle of departure (AoD) direction finding
  • Security
    • Trusted execution
    • Root-of-trust
    • Secure key storage
    • 128-bit AES
  • Up to 48x general-purpose I/Os (GPIOs) shared by up to 5x SPI, 4x I2C, 4x UART, 4x PWM, 8x ADC, NFC-A, QSPI, and nRESET
  • Bluetooth
    • LE 2M and LE Coded
    • LE audio and isochronous channels
    • Extended advertising and channel sounding
    • Mesh networking

Applications

  • Vertical farming
  • Commercial lighting
  • Advanced computer peripherals
  • Wearables
  • BLE Audio-Auracast (hearing aids, stereo headphones, public address broadcast, home theaters, sports bar TVs)
  • Smart homes
  • Medical
  • Location-based services
  • Asset tracking
  • Battery-powered devices

Specifications

  • Typical sensitivity
    • -98dBm at 1Mb/s
    • -104dBm at 125kb/s in LE-mode - long range
  • Programmable from 3dBm to -20dBm in 1dB steps
  • Typical system current consumption
    • 0.9μA in System OFF
    • 1.3μA in System ON
    • 1.5μA in System ON with Network Core RTC running
  • 1.7V to 5.5V range
  • Typical radio current consumption
    • 5.1mA at 3dBm Tx power
    • 3.4mA at 0dBm Tx power
    • 2.7mA in Rx at 1Mbps
    • 3.1mA in Rx at 2Mbps
  • On-module DC-DC and LDO regulators with automated low current modes
  • -40°C to +85°C temperature range

Block Diagram

Block Diagram - Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless Modules

Dual-Core Architecture

Block Diagram - Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless Modules

Antenna Options

Mechanical Drawing - Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless Modules

Videos

Paskelbta: 2025-04-22 | Atnaujinta: 2026-01-15