TE Connectivity VersAnte Multi-Port IoT Puck Antennas

TE Connectivity's (TE) VersAnte Multi-Port Internet of Things (IoT) Puck Antennas offer combinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor. TE's VersAnte is ground-plane independent and can operate on metallic and non-metallic surfaces. Combined with an IP67 and IP69K rating, these 698MHz to 5.9GHz antennas are ideal for a broad range of IoT applications in indoor and outdoor environments.

Features

  • 4G/5G cellular, Wi-Fi, and GNSS combinations from a single antenna
  • Supports CAT-M, CAT-1 to CAT-4, and NB-IoT
  • Suitable for mounting on a variety of surfaces
  • Radome is paintable using commonly available spray paints (must not contain metal)
  • Versatile for numerous applications
  • Ground-plane independent
  • Low-profile and compact puck form factor means the antennas are less prone to vandalism

Applications

  • IoT endpoints
  • Digital displays and signage
  • EV charging
  • Smart lockers and storage
  • Mobile and vehicular
  • Ticketing systems
  • Smart terminals
  • Data monitoring

Specifications

  • 698MHz to 5.9GHz frequency range
  • 6dBi gain
  • 4:1 voltage standing-wave ratio (VSWR)
  • Seven bands
  • IP67 or IP69K environmental protection
  • -40 to +85°C operating temperature range

Dimensions

Mechanical Drawing - TE Connectivity VersAnte Multi-Port IoT Puck Antennas
Paskelbta: 2026-03-09 | Atnaujinta: 2026-03-17