Murata Type 2FR Evaluation Kit

Murata Electronics Type 2FR Evaluation Kit provides a proven design to evaluate the LBES0ZZ2FR Type 2FR module. The module includes three radios: Wi-Fi®, BLE, and 802.15.4. A debug probe is used for flashing firmware images and debugging. MCU-Link Pro is the recommended debug board. 3.2.1 MCU-Link Pro Both the J-Link commander tool and MCUXpresso GUI Flash Tool can work with MCU-Link Pro to burn images and debug.

Features

  • NXP RW612 inside
  • 260MHz Arm® Cortex® -M33
  • Supports IEEE 802.11a/b/g/n/ac/ax specification with dual-band 2.4GHz and 5GHz Wi-Fi 6
  • SISO with 20MHz channels; up to MCS9 data rates
  • Supports BLUETOOTH® specification version 5.4
  • Supports IEEE 802.15.4
  • 1.2MB SRAM; 16MB Flash; External PSRAM interface for system memory expansion up to 128MB
  • 64 GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, JTAG
  • RF signal from pin pad
  • Temperature range of -40°C to 85°C
  • 12.0mm x 11.0mm x 1.55mm (maximum) dimensions 
  • MSL 3
  • Surface-mount type
  • RoHS compliant

Applications

  • Smart home
    • Blood pressure monitor
    • Fitness equipment
    • Gaming accessories
    • Glucometer
    • Home security and surveillance
    • In-home energy display
    • Major home appliances
    • Multi-radio hub/smart device gateway for internet connectivity
    • Small and medium appliances
    • Smart power socket and light switch
    • Weighing scale
  • Industrial
    • Building security
    • Lighting
    • Point of Sale (POS) terminals

Kit Contents

  • Type 2FR EVB
  • USB-C® cable

Videos

Type 2FR EVB & NXP MCU-Link Pro

Murata Type 2FR Evaluation Kit
Paskelbta: 2025-02-12 | Atnaujinta: 2025-07-15