Renesas Electronics US082-ZMOD4510EVZ Sensor Pmod™ Board
Renesas Electronics US082-ZMOD4510EVZ Sensor Pmod™ Board is configured to quickly prototype the ZMOD4510 gas sensor module for outdoor air quality (OAQ) in a custom system design. The US082-ZMOD4510EVZ Board has a standard Pmod Type 6A (Extended I2C) connection for the onboard sensor to plug into any required MCU evaluation kit with a matching connector.The Renesas US082-ZMOD4510EVZ Sensor Pmod Board includes Pmod connectors on both sides of the board to allow additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. The Renesas IDE (e2 studio) software support provides code generation to connect the sensor and the MCU, significantly reducing development time. The US082-ZMOD4510EVZ is ideal for rapidly creating an IoT system with the Renesas Quick-Connect IoT, utilizing the standard connector and software support.
Features
- Gas sensor module for outdoor air quality ZMOD4510 sensor sample mounted:
- Supports different methods of operation, including total outdoor air quality (1st Gen) and ultra-low power with selective ozone measurements (2nd Gen)
- Supports international standards for air quality, such as the US Environmental Protection Agency (EPA)
- Standardized Type 6A Pmod connector supports I2C extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
- Software support in e2 studio minimizes development time with one-click code generation
Connections
Front & Back View
Paskelbta: 2021-07-13
| Atnaujinta: 2024-07-18