Renesas Electronics RTKA489206DK0000BU Evaluation Board

Renesas Electronics RTKA489206DK0000BU Evaluation Board is designed to help evaluate the RAA489206. The RAA489206 is a 16-cell Battery Front End (BFE). The RTKA489206DK0000BU evaluation board is set up for 16 cells with external cell balancing components selected to provide ~500mA of cell balancing current. The Renesas Electronics RTKA489206DK0000BU contains the evaluation board, a communications dongle with a USB cable, and a 16-cell resistor ladder board.

Features

  • 62V high hotplug rating
  • ±5mV VCELL accuracy
  • 55V VBAT
  • ±0.2% IPACK accuracy
  • 16-bit VCELL and IPACK measurements
  • High-side CFET/DFET drivers
  • Charge/load wakeup detection circuitry
  • 4-pin GPIO port
  • Integrated 3.3V regulator
  • Supports I2C and SPI communications

Kit Contents

  • RTKA489206DE0000BU - RAA489206 evaluation board
  • ISO-DONGLE-EV1Z - RAA489206 communications dongle with USB cable
  • BMS-PS-CELL16Z - A 16-cell resistor ladder board

Required Equipment

  • Power supply (or battery pack)
  • Current meter
  • Voltmeter
  • Oscilloscope

Board Layout

Mechanical Drawing - Renesas Electronics RTKA489206DK0000BU Evaluation Board
Paskelbta: 2021-11-09 | Atnaujinta: 2022-03-11