Renesas Electronics RTK0EMXE70C00000BJ MCB-RX26T Type A/CPU Board
Renesas Electronics RTK0EMXE70C00000BJ MCB-RX26T Type A/CPU Board is designed for motor control applications and features the RX26T microcontroller. The Renesas Electronics RTK0EMXE70C00000BJ board facilitates easy motor control implementation when paired with compatible inverter boards like the MCI-LV-1 (P/N: RTK0EM0000S04020BJ). Additionally, integration with the MC-COM communication board (P/N: RTK0EMXC90S00000BJ) enables electrical isolation from the PC, ensuring safe evaluation and debugging of motor control setups.Features
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
Applications
- Brushless DC motors
- Whole speed range sensorless motors
Additional Resources
- MCB-RX26T Type A User's Manual
- Application Note: Sensorless Vector Control of a Permanent Magnet Synchronous Motor - 2motor, For MCK
- Application Note: Azure RTOS Sample Projects Using e² Studio or IAR EW
- Application Note: Sensorless Vector Control for IPMSM over the Whole Speed Range for MCK
- Application Note: Sensorless Vector Control of a Permanent Magnet Synchronous Motor
- Application Note: Vector Control for Permanent Magnet Synchronous Motor with Encoder - For MCK
- Motor Control Development Support Tool Renesas Motor Workbench 3.1.2 User's Manual
- Motor Control Development Support Tool Renesas Motor Workbench 3.1.2 Quick Start Guide
Paskelbta: 2024-04-29
| Atnaujinta: 2024-05-24