Renesas Electronics RTK0EMA330C00000BJ MCB-RA6T3 CPU Board
Renesas Electronics RTK0EMA330C00000BJ MCB-RA6T3 CPU Board features the RA6T3, simplifying motor control implementation. The Renesas Electronics RTK0EMA330C00000BJ board is paired with a compatible inverter board, like MCI-LV-1 (P/N: RTK0EM0000S04020BJ), streamlining motor control tasks. Additionally, incorporating a supported communication board like MC-COM (P/N: RTK0EMXC90S00000BJ) enables electrical isolation from PCs, ensuring safe evaluation and debugging of motor control operations.Features
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
- Applications include brushless DC motors
Application Notes
- Sensorless 120-Degree Conducting Control of Permanent Magnetic Synchronous Motor
- 120-Degree Conducting Control of Permanent Magnetic Synchronous Motor using Hall Sensors
- Vector Control for Permanent Magnetic Synchronous Motor with Hall Sensors
- Sensorless Vector Control for Permanent Magnetic Synchronous Motor
- Sensorless Vector Control for Permanent Magnetic Synchronous Motor - 1shunt current detection
- Vector Control for Permanent Magnetic Synchronous Motor with Encoder - AB Incremental Type Encoder
- Vector Control for Permanent Magnetic Synchronous Motor with Inductive Sensor
- Accelerators (IIRFA/TFU) Performance in Motor Application
Paskelbta: 2024-04-29
| Atnaujinta: 2024-05-23