Renesas Electronics RL78/L13 Starter Kit

Renesas Electronics RL78/L13 Starter Kit is designed to evaluate and demonstrate the RL78/L13 microcontroller. This kit provides a platform for evaluating the development tools for coding and debugging using CubeSuite+. The RL78/L13 kit uses a simple platform on which code can be run only minutes from the opening box.

Features

  • Evaluates microcontroller programming
  • User code debugging
  • User circuitry such as switches, LEDs, and a potentiometer
  • Sample application
  • Sample peripheral device initialization code

Kit Contents

  • CPU board
  • Detachable LCD application board V2
  • Detachable AD adjustment shaft
  • Connection cable (USB cable and user interface cable)
  • Quick start guide
  • DVD-ROM:
    • Documents such as user manuals and tutorials
  • Kit with CubeSuite+:
    • Flash programmer (evaluation software)
    • IDE:
      • CubeSuite+ (evaluation software)
      • RL78, 78K0R compiler
      • E1 emulator debugger
  • Kit with e² studio:
    • IDE:
      • e² studio
      • KPIT GNURL78 toolchain
      • E1 emulator debugger

Block Diagram

Block Diagram - Renesas Electronics RL78/L13 Starter Kit

Layout Diagram

Renesas Electronics RL78/L13 Starter Kit
Paskelbta: 2023-06-14 | Atnaujinta: 2023-08-01