Renesas Electronics RL78/G24 Fast Prototyping Board
Renesas Electronics RL78/G24 Fast Prototyping Board implements the RL78/G24 microcontroller and is designed explicitly for prototyping various applications. The board allows users to plug in a USB cable to write/debug a program and start an evaluation without additional tools.The Renesas RL78/G24 Fast Prototyping Board performs advanced debugging employing the E2 emulator Lite or the traditional E2 emulator. The board arrives standard with Arduino Uno and Pmod™ interfaces and has high scalability with access to all pins on the microcontroller.
Features
- Equipped with an RL78/G24 16-bit microcontroller (64-pin, 128KB ROM, 12KB RAM)
- Programs can be written and debugged via the COM Port communication by connecting it to a PC with a USB cable
- Access to all the microcontroller pins
- Comes standard with Arduino Uno, Pmod™, and Grove interfaces
- Support for various RL78 software and tools
Additional Resources
PCB Layout
Videos
Overview
Paskelbta: 2023-09-26
| Atnaujinta: 2023-10-05