Renesas Electronics RL78/F24 Actuator & Sensor Microcontrollers

Renesas Electronics RL78/F24 Actuator and Sensor Microcontrollers are designed for reliable smart actuators, sensors, and low-end body ECUs. The Renesas Electronics RL78/F24 offers increased CPU performance, high-temperature capability, and an enhanced peripheral feature set, making it suitable for various applications. These products adhere to ISO 26262 and support functional safety up to ASIL B, with AES crypto module support for key lengths up to 256 bits. The RL78/F2x series also features an application accelerator IP to enhance calculation performance for motor control and DC/DC control systems.

Features

  • RL78 core, 40MHz maximum
  • 256KB Flash
  • 24KB RAM
  • 12-bit A/D converter
  • 8-bit D/A converter
  • Comparator with 4-fold multiplexer
  • Motor control: DC and BLDC - Field Oriented Control (FOC)
  • Application accelerator unit
  • Optimized DC/DC converter support
  • High-temperature support up to Ta = +150°C
  • Super-low power consumption
  • State-of-the-art interfaces: CAN FD, LIN, UART, SPI, I2C, and SENT
  • 20x PWM outputs
  • Support for FuSa and security
  • Security module with EVITA-Light support
  • ISO 26262 ASIL B
  • Extensive ecosystem supporting emerging standards concerning tool, hardware, and software areas

Applications

  • Remote sensing with inductive position sensor and CAN/LIN
  • 12V/48V bidirectional DC/DC converter with GaN HEMT
  • 12V small motor solution
  • Haptic touch key solution for automotive switches
  • Smart actuators
  • Sensors ECUs

Block Diagram

Block Diagram - Renesas Electronics RL78/F24 Actuator & Sensor Microcontrollers
Paskelbta: 2024-01-29 | Atnaujinta: 2024-03-01