Renesas Electronics RL78/F15 Microcontrollers

Renesas Electronics RL78/F15 Microcontrollers feature enhanced CAN / LIN / IEBus and memory lineup designed for automotive applications. The RL78/F15 Microcontrollers feature high processing performance while delivering the lowest power consumption. The RL78/F15 offers a high-speed on-chip oscillator that provides 32MHz CPU operation and an enhanced motor control functionality by the motor control timer (Timer RD). The RL78/F15 supports 125°C (target) operation, whereby a CPU clock of 24MHz can be reached.

The Renesas RL78/F15 Microcontrollers provide an abundance of functions to support functional safety, like ECC on RAM and a stack pointer monitor, as well as an A/D converter testing function, are available. Additionally, the RL78/F15 has packages from 48 to 144-pin, a memory range from 128KB to 512KB flash, and advanced IPs for LIN and two channels of CAN communication and IEBus.

Features

  • RL78 core, max. 32MHz CPU
  • 2.7V to 5.5V voltage
  • 48-pin HVQFN, 48 to 144-pin LFQFP package
  • SRAM Max. 32KB, program Flash max. 512KB memory
  • PWM output x 24, 3-phase PWM output function
  • 10-bit A/D converter (ch) x 31, 8-bit D/A converter (ch) x 1 analog function
  • 64M, 48M, 32M, 24M, 16M, 12M, 8M, 4M, 1M low-speed oscillator 15kHz on-chip oscillator freq. (MHz)
  • PLL, RTC, power-on reset, low voltage detection

Applications

  • Car audio
  • Body
  • Chassis and safety
  • HEV/EV
  • Motor control

Block Diagram

Block Diagram - Renesas Electronics RL78/F15 Microcontrollers
Paskelbta: 2021-03-25 | Atnaujinta: 2023-06-20