Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

The Renesas RA6 Family Arm Cortex Microcontrollers feature Ethernet, USB Full Speed, High Speed, QSPI, OctaSPI, CAN/CAN FD, and TFT display driver integration. The RA6 is excellent for higher-level solutions with secure element services, utilizing the embedded Secure Crypto Engine. The RA6 Series is ideal for a broad range of applications for IoT endpoints such as white goods, meters, and other industrial and consumer applications.

Features

  • Secure element functionality providing better performance, unlimited secure key storage, key management, and lower BOM cost
  • High-integration up to 2MB code flash memory with background operation, Dual-bank, and flash block SWAP operation for extremely flexible and memory-optimized firmware updates, 8KB Data flash memory, and 512KB SRAM with Parity/ECC
  • High-performance and low-power with 99μA/MHz while running the CoreMark algorithm from flash at 200MHz
  • Rich connectivity with Ethernet MAC controller, CAN FD, USB 2.0 High-Speed and Full-Speed, SDHI, Quad and Octal SPI, and advanced analog with three samples and hold per ADC, PGA, and high-speed comparators

Applications

  • Industrial IoT
  • Human Machine Interface (HMI)
  • Signal conditioning and measurement
  • Industrial automation
  • Building automation
  • Home appliances

Videos

RA6 Series Product Groups

Chart - Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers
Paskelbta: 2021-08-06 | Atnaujinta: 2024-08-09