Renesas Electronics R9A02G021 Low Power RISC-V Microcontrollers
Renesas Electronics R9A02G021 Low Power RISC-V Microcontrollers (MCUs) offer an embedded in-house RISC-V CPU core with high performance and 48MHz frequency. These MCUs consume low power with an optimal mix of high-performance operation, low active current, excellent standby current, and fast wakeup. The R9A02G021 RISC-V MCUs feature 16KB SRAM, 4KB data flash, 12-bit A/D converter, and operate at 1.6V to 5.5V wide voltage range. These RISC-V MCUs support a wide range of QFN packages from 48, 32, 24, and WLCSP16, with high-temperature operation Ta up to 125°C. Typical applications include consumer electronics, home appliances, industrial sensors, sensor modules, bus-powered sensors, medical sensors, health tracking, remote controls, battery-powered devices, detectors, vehicle tracking, and inverters.Features
- High-performance 48MHz RISC-V CPU with excellent performance and performance-boosting extensions
- Low power consumption with optimal mix of high-performance operation and low active current, excellent standby current, and fast wakeup
- Plenty of analog peripherals and digital interfaces
- Operating temperature of Ta = 125°C
- Support 1.6V to 5.5V wide operating voltage range
- Support a wide range of packages from 48, 32, 24 pin QFN down to 16-pin WLCSP
Applications
- Consumer electronics
- Home appliances
- Industrial sensors
- Sensor modules
- Bus powered sensors
- Medical sensors
- Health tracking
- Remote controls
- Battery powered devices
- Low-power home accessories
- Detectors
- Vehicle tracking
- Intelligent power supplies
- Inverters
Block Diagram
Example Application – Smart Pressure Cooker
Additional Resources
- User Manual
- Application Note: RISC-V MCU
- Application Note: RISC-V 32-Bit Interval Timer
- Application Note: RISC-V Board Support Package Module Using Software Integration System
- Application Note: RISC-V Third-Party Program Protection
- Blog: RISC-V Unleashes Your Imagination
- Blog: Renesas Introduces Industry’s First General-Purpose 32-bit RISC-V MCUs with Internally Developed CPU Core
- Blog: RISC-V to the Core: New Horizons
- Application Note: RISC-V Operation State Switching
- Application Note: RISC-V MCU Renesas Flash Driver
- Application Note: RISC-V A/D Converter (Scan mode)
Paskelbta: 2024-03-14
| Atnaujinta: 2024-09-06