Renesas Electronics PS2711-1 Photocouplers

Renesas Electronics PS2711-1 Photocouplers are optically coupled isolators containing a GaAs (Gallium Arsenide) light-emitting diode and an NPN silicon phototransistor. The PS2711-1 features a high current transfer ratio (IC/IF), with 200% typical at 1mA forward current (IF). The PS2711-1 also offers a high isolation voltage (BV) of 3750VRMS. This device is offered in a compact 4-pin Small Outline Package (SOP), ideal for high-density applications.

Features

  • Diode
    • Forward DC current (IF) at 50mA
    • Reverse voltage (RV) at 6V
    • Power dissipation (PD) at 80mW
    • Peak forward current (IFP) at 0.5A
  • Transistor
    • Transistor collector to emitter voltage (VCEO) at 40V
    • Emitter to collector voltage (VECO) at 5V
    • Collector current (IC) at 40mA
    • Power Dissipation (PC) at 150mW
  • High current transfer ratio (CTR) at 200% typical @ IF = 1mA
  • Isolation voltage (BV) at 3750VRMS
  • Operating ambient temperature (TA) at -55°C to +100°C
  • Storage temperature (Tstg) at -55°C to +150°C
  • Package type of SOP-4
  • Pb-free product
  • Safety standards
    • UL approved UL1577, Single protection
    • CSA approved CAN/CSA-C22.2 No. 62368-1, Basic/Supplementary insulation
    • VDE approved DIN EN 60747-5-5 (Option)

Applications

  • Programmable logic controllers
  • Small power supplies
  • Hybrid ICs
  • Modems

Package Outline & Pin Connections

Mechanical Drawing - Renesas Electronics PS2711-1 Photocouplers
Paskelbta: 2020-01-20 | Atnaujinta: 2024-04-15