Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board
Renesas / Dialog CCE4511-EVAL-V1 Evaluation Board is designed to evaluate CCE4511 IO-Link Master transceiver ICs. This board features power LED indicators, two status LED indicators per channel, and 8 IO-Link channels with M12 A-coded connectors. The CCE4511-EVAL-V1 evaluation board includes MOSFET (NMOS) for each channel, onboard protection circuitry, 3.3V power select jumper, and UART interface pin headers. This board provides an optional IO-Link port class B power supply for all IO-Link channels and PMOD interface type 2A with expanded SPI. The CCE4511-EVAL-V1 evaluation board is ideal for industrial IO modules.Features
- Evaluate CCE4511 4-channel IO-link master interface
- Two CCE4511 IO-Link master transceiver ICs
- 8 IO-Link channels with M12 A-coded connectors
- Two status LED indicators per channel
- Including MOSFET (NMOS) for each channel
- Additional on-board protection circuitry
- Optional IO-Link port class B power supply for all IO-Link channels
- Power LED indicators
- PMOD interface type 2A with expanded SPI
- UART interface pin headers
- 3.3V power select jumper
Block Diagram
Paskelbta: 2024-10-16
| Atnaujinta: 2024-10-17