Renesas Electronics ISL95338 Evaluation Board
Renesas Electronics ISL95338 Evaluation Board is a demonstration and development platform for the ISL95338 Voltage Regulator. The ISL95338 provides buck-boost voltage regulation and protection features. The ISL95338 Voltage Regulator uses advanced R3™ technology to provide a fast transient response, high light-load efficiency, and seamless Discontinuous Conduction Mode (DCM) or Continuous Conduction Mode (CCM) transitions. This ISL95338 Voltage Regulator converts a wide range of conventional DC power sources to a regulated voltage. This device features bi-directional buck-boost regulation, which makes its application very flexible. The ISL95338 Voltage Regulator is ideal for applications such as tablets, mobile devices, power banks, ultrabooks, and USB-C.The Renesas Electronics ISL95338 Evaluation Board features a pre-mounted ISL95338 Voltage Regulator in a compact 4mm x 4mm TQFN-32 package. The Evaluation Board features programmable reference (REF), and adjustable output voltage in Forward mode and Reverse mode. The Evaluation Board also provides fast VDAC changing at buck, boost, and buck-boost modes, and at no-load condition.
Specifications
- 3.8V to 24V VIN
- 2.4V to 20V VOUT
- 1MHz maximum fSW
Required Equipment
- 0V to 25V power supply with at least 6A source current capability
- Electronic load capable of sinking current up to 6A
- Digital Multimeters (DMMs)
- 100MHz quad-trace oscilloscope
Board Layout
Paskelbta: 2017-10-12
| Atnaujinta: 2022-07-06