Renesas Electronics 854S01I 2:1 Differential-to-LVDS Multiplexer
Renesas Electronics 854S01I is designed as a high-performance 2:1 Differential-to-LVDS Multiplexer that can perform a differential translation with differential inputs that accept LVPECL, LVDS, or CML levels. The Renesas Electronics 854S01I translates LVCMOS/LVTTL input signals to LVDS levels using a resistor bias network on nPCLK0 and nPCLK1. With a 2:1 LVDS MUX and one LVDS output pair, this device offers a maximum input/output frequency of 2.5GHz, RMS additive phase jitter of 0.06ps (typical), and propagation delay of 600ps (maximum). Available in a small 3mm x 3mm 16-VFQFN package, this multiplexer is ideal for space-constrained boards.Features
- 2:1 LVDS MUX
- One LVDS output pair
- Two differential clock inputs can accept (LVPECL, LVDS, CML)
- 2.5GHz maximum input/output frequency
- Translates LVCMOS/LVTTL input signals to LVDS levels by using a resistor bias network on nPCLK0, nPCLK1
- 0.06ps (typical) RMS additive phase jitter
- 600ps (maximum) propagation delay
- 350ps (maximum) part-to-part skew
- Full 3.3V supply mode
- -40°C to +85°C ambient operating temperature
- Available in lead-free (RoHS 6) package
Block Diagram
Paskelbta: 2015-01-13
| Atnaujinta: 2022-10-11