Red Lion FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.

The FlexEdge modular gateways are constructed in rugged IP30 enclosures and support wide operating temperature ranges for reliable operation in industrial environments. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

Features

  • DA50A:
    • Modular architecture allows for the upgrading of software and hardware capabilities
    • Advanced networking capabilities, including routing, NAT, and firewall features
    • Enhanced automation, IIoT, and Crimson Control capabilities are model-specific
    • Fully isolated design provides reliable operation
    • Independent serial ports provide virtually unlimited integration methods
    • 10BASE-T/100BASE-TX Ethernet connection provides networking capability
    • Configured using web GUI or Crimson® software (version 3.2 or later)
    • HDMI™-enabled option (group 3/4 only)
  • DA70A:
    • Protocol conversion feature converts numerous protocols simultaneously
    • Modular design supports up to three communications sleds and up to 10 PID control or I/O modules
    • Advanced web server with JavaScript, Bootstrap, CSS, and HTML5 support delivers operations visibility anywhere
    • Real-time data, event, and security logging to a microSD card or via FTP with cryptographic signature support
    • Industrial construction for reliable operation
    • Wide operating temperature range
    • HDMI™-enabled option (group 3/4 only)

Applications

  • Factory automation
  • Alternative energy
  • Oil and gas
  • Power and utilities
  • Transportation
  • Water and wastewater

Specifications

  • 12VDC to 24VDC ±15%, Class 2 source supply voltage range
  • 3V lithium coin cell battery
  • CE Approved
  • RoHS compliant
  • Memory:
    • 1GB non‑volatile flash on-board user memory
    • microSD slot accepts Class 5 or better microSD cards up to 256GB capacity, FAT32, and industrial grade
  • Ethernet ports:
    • Two 10BASE-T/100BASE-TX RJ-45 ports, auto MDI/MDI-X
    • 1500Vrms isolation from the Ethernet network to the gateway
  • USB device port:
    • Isolated USB 2.0 full speed, type B connection
    • USB device port is for system setup and diagnostics, not intended for permanent connection
  • Operating temperature range:
    • -40°C to 75°C TAMB without HDMI
    • -20°C to 75°C TAMB with HDMI video
  • Up to 2000m altitude

DA50A Dimensions

Mechanical Drawing - Red Lion FlexEdge™ Modular Gateways

DA70A Dimensions

Mechanical Drawing - Red Lion FlexEdge™ Modular Gateways
Paskelbta: 2026-04-01 | Atnaujinta: 2026-07-20