RECOM Power RPx Power Modules
RECOM Power RPx Power Modules offer ultra-compact package designs and current ratings of 1A, 3A, 10A, and 20A. These modules include RPL-1.0, RPH-3.0, RPL-10, and RPL-20 series. The RPL-1.0 modules offer dimensions of 3mm x 3mm and an input range from 3VDC to 22VDC, allowing 3.3V, 5V, and 12V supply rails to be used. RPH-3.0 modules are equipped with an integrated shielded inductor, offering a host of features to enable stable and efficient voltage regulation. The RPL-10 series modules are fully protected against continuous short circuit, overload, undervoltage, and overtemperature, and have a 10A current rating. RPL-20 modules feature a PG output and EN input that allows easy power sequencing. RECOM Power RPx Power Modules are suitable for IoT, industrial automation, e-mobility, and consumer electronics.Features
- RPL-1.0 Series
- Low profile
- Adjustable output 0.6V to 12V
- Small footprint
- Integrated solution
- RPH-3.0 Series
- Buck regulator power module with integrated shielded inductor
- Programmable 1V to 15V output voltage
- Flip-chip technology or improved thermal management
- SCP, OCP, OVP, and UVLO protection
- RPL-10 Series
- SCP, OCP, and UVLO protection
- Programmable 0.6V to 5.5V output
- Selectable operating frequency
- Constant on-time for fast transient load response
- Pulse skipping for optimal light load performance
- RPL-20 Series
- SCP, OCP, and UVLO protection
- Programmable 0.6V to 5.5V output
- Selectable pulse-skip and CCM modes
Applications
- IoT
- Industrial automation
- E-mobility
- Consumer electronics
- Telecom
Specifications
- RPL-1.0 Series
- 3V to 22V
- 2mm profile
- 3mm x 3mm footprint
- 0.6V to 12V output
- 1A output current
- Up to +125°C ambient temperature with derating
- RPH-3.0 Series
- 55V maximum input voltage
- 1V to 15V output voltage
- 3A maximum output current
- 10mm x 12mm x 4mm QFN package
- Efficiency up to 91%
- RPL-10 Series
- 10A rated current
- 7mm x 7mm x 4.4mm package
- Efficiency up to 94%
- 4VDC to 16VDC input voltage
- 0.6V to 5.5V output range
- 600kHz to 1MHz frequency range
- RPL-20 Series
- 7mm x 7mm x 4.4mm package
- -40°C to +90°C operating temperature at full load
- Efficiency up to 94%
- 0.6V to 5.5V output range
Datasheets
Additional Resources
View Results ( 5 ) Page
| Dalies Numeris | Duomenų Lapas | Išvesties Srovė | Išvesties Įtampa | Įėjimo įtampa - maks. | Pakuotė / Korpusas |
|---|---|---|---|---|---|
| RPL-1.0-R | ![]() |
1 A | 600 mV to 12 V | 22 V | LGA-11 |
| RPL-10-CT | ![]() |
10 A | 600 mV to 5.5 V | 16 V | LGA-29 |
| RPL-20-CT | ![]() |
20 A | 600 mV to 5.5 V | 16 V | LGA-29 |
| RPH-3.0-CT | ![]() |
3 A | 1 V to 15 V | 5.5 V | QFN-47 |
| RPL-1.0-CT | ![]() |
1 A | 600 mV to 5.5 V | 16 V | LGA-29 |
Paskelbta: 2024-04-09
| Atnaujinta: 2024-07-03