RECOM Power RLS SMD Open-Frame Power Line Inductors
RECOM Power RLS SMD Open-Frame Line Inductors are pre-tested and matched with RECOM DC/DC converters to pass conducted and radiated interference limits. These power line inverters pass Class A or Class B EMC requirements. RECOM Power RLS inductors offer a 100mΩ to 700mΩ maximum DC resistance range, an inductance range of 3.9µH to 100µH, and a maximum DC current range of 0.63A to 1.89A. Other features include a saturation current range of 1A to 2.14A in a chassis-mount, unshielded surface-mount package. The components are also available in reel packaging.Features
- RECOM-approved EMC components for Class A and Class B conformity
- Tested with RECOM's DC/DC Converters for both conducted and radiated EMC
- Three-year warranty
- Surface mount
- RoHS and REACH compliant
View Results ( 14 ) Page
| Dalies Numeris | Duomenų Lapas | Induktyvumas | Didžiausia nuolatinė srovė | Didžiausia nuolatinės srovės varža | Soties Srovė | Ilgis | Plotis | Aukštis |
|---|---|---|---|---|---|---|---|---|
| RLS-686-R | ![]() |
68 uH | 990 mA | 280 mOhms | 1.05 A | 7.8 mm | 7 mm | 5 mm |
| RLS-126 | ![]() |
12 uH | 800 mA | 420 mOhms | 1.4 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-126-R | ![]() |
12 uH | 800 mA | 420 mOhms | 1.4 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-226 | ![]() |
22 uH | 630 mA | 700 mOhms | 1 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-226-R | ![]() |
22 uH | 630 mA | 700 mOhms | 1 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-397 | ![]() |
3.9 uH | 1.32 A | 140 mOhms | 2.1 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-397-R | ![]() |
3.9 uH | 1.32 A | 140 mOhms | 2.1 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-567-R | ![]() |
5.6 uH | 1.18 A | 180 mOhms | 1.9 A | 4.5 mm | 3.2 mm | 2.6 mm |
| RLS-186 | ![]() |
18 uH | 1.89 A | 100 mOhms | 2.14 A | 7.8 mm | 7 mm | 5 mm |
| RLS-186-R | ![]() |
18 uH | 1.89 A | 100 mOhms | 2.14 A | 7.8 mm | 7 mm | 5 mm |
Paskelbta: 2019-03-05
| Atnaujinta: 2023-11-08