RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules

RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules offer a full load power temperature range of -40°C to 60°C with a reduced load rating to 90°C. These AC-DC modules deliver a thermally effective power yield of 9.2W per inch³ at 60°C still air for continuous loads of 30W plus additional peak capability. RACM30-K/277 modules are safety rated as LPS limited power source and OVC III for an operating altitude of up to 5000m. The temperature range of RACM30-K/277 modules from RECOM Power makes them ideal for medical MOPP applications and household and industrial markets.

Features

  • Encapsulated
  • Solder-mountable
  • Pin-to-pin compatible
  • Works with the RAC20-K series

Specifications

  • 85VAC to 305VAC input voltage range
  • 24VDC maximum output voltage rating
  • Up to 90% efficiency
  • OVC III up to 5000m and LPS
  • Meets EN55032 "B" in PELV configuration
  • -40°C to 60°C temperature range at full load power
  • Reduced load rating to 90°C

Applications

  • Medical
  • Household
  • Industrial
  • Measurement
Paskelbta: 2023-02-06 | Atnaujinta: 2025-07-22