RECOM Power RxxPxx/R DC/DC Converters

RECOM Power RxxPxx/R DC/DC Converters are certified to UL/CSA-60950 and ideal for safety applications requiring approved or reinforced isolation. The reinforced versions of this RECOM series are also EN61010-1 certified for lab equipment safety.

Features

  • UL/CSA and EN Safety certified
  • EN-61010 for test, measurement, and lab use
  • EN-60601 for medical applications
  • 6.4kVDC or 8kVDC reinforced isolation
  • Optional continuous short circuit protected
  • Reinforced isolation transformer system
  • /X2 option for >9mm input/output clearance

Specifications

  • Up to 83% efficiency
  • 5VDC, 12VDC, 15VDC, or 24VDC nominal input voltage
  • ±3.3VDC to ±15VDC output voltage
  • ±33mA to 303mA output current
  • ±220µF to 2200µF maximum capacitive load
Paskelbta: 2018-04-05 | Atnaujinta: 2023-03-06