Qorvo QPQ5604 Bulk Acoustic Wave Band-Pass Filter

Qorvo QPQ5604 Bulk Acoustic Wave (BAW) Band-Pass Filter is a high-performance, high-power BAW band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi® UNII 5-8 band and high near-in rejection in the UNII 1-3 band. The Qorvo QPQ5604 filter module is specifically designed to enable industry-leading capacity performance in Wi-Fi applications that result in higher power capability in more Wi-Fi channels than systems with no or traditional filter solutions. End users will exhibit an improved capability to deliver features that take advantage of sub-banding the 5GHz from 6GHz Wi-Fi spectrum in use cases such as tri-radio Wi-Fi mesh applications. An industry-standard footprint negates as many external passive placements to help end users ease integration into circuits.

Features

  • 5945MHz to 7125MHz frequency range
  • Low insertion loss in Wi-Fi UNII 1-3 bands
  • High rejection in Wi-Fi UNII 5-8 bands
  • High power handling to +28dBm averaged input power
  • Integrated match
  • BAW technology
  • Infrastructure type
  • 320MHz bandwidth
  • Laminate package type, 1.8mm x 1.6mm
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)
Paskelbta: 2025-09-08 | Atnaujinta: 2025-09-16