Qorvo QPQ1041Q Automotive Band-41 BAW Filter

Qorvo QPQ1041Q Automotive Band-41 BAW Filter is a high-performance, high-power Bulk Acoustic Wave Tx/Rx filter designed to meet the full 2496MHz to 2690MHz Band-41 wide coverage performance requirements. The QPQ1041Q is specifically designed to meet the high-performance expectations of insertion loss and rejection for 5G and LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications. 

The Qorvo QPQ1041Q Automotive Band-41 BAW Filter is offered in a compact 1.4mm x 1.1mm x 0.55mm package and is AEC-Q200 Grade 3 qualified for automotive applications.

Features

  • AEC-Q200 Grade 3 qualified
  • 2496MHz to 2690MHz operating frequency
  • Insertion loss
    • 2.5dB typical @ 2496MHz to 2500MHz
    • 2.1dB typical @ 2500MHz to 2515MHz
    • 1.8dB typical @ 2515MHz to 2545MHz
    • 1.7dB typical @ 2545MHz to 2575MHz
    • 1.6dB typical @ 2575MHz to 2675MHz
    • 1.8dB typical @ 2675MHz to 2690MHz
  • B41 and 5G n41 capable
  • Single-ended operation
  • +34.5dBm peak RF input power
  • -40°C to +85°C operating temperature range
  • 1.4mm x 1.1mm x 0.55mm SMT package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • LTE telematics units
  • Automotive NAD (Network Attach Device) 5G and LTE applications

Block Diagram

Block Diagram - Qorvo QPQ1041Q Automotive Band-41 BAW Filter

Package Outline

Mechanical Drawing - Qorvo QPQ1041Q Automotive Band-41 BAW Filter
Paskelbta: 2022-02-08 | Atnaujinta: 2022-03-11