Qorvo QPL9547EVB-01 Evaluation Board
Qorvo QPL9547EVB-01 Evaluation Board is a demonstration and development platform for the QPL9547 Ultra Low-Noise LNA. The QPL9547 is a high-linearity, ultra-low noise amplifier with a 0.1GHz to 6.0GHz frequency range, optimized for 5G Massive MIMO applications. At 1.9GHz, the LNA typically provides 19.5dB gain, +39 dBm OIP3 at a 65mA bias setting, and a noise figure of 0.3dB. The QPL9547 LNA is bias adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V.The QPF4010EVB1 Evaluation Board features a pre-mounted Qorvo QPL9547 in a 2.0mm x 2.0mm DFN8 package, along with test points that provide access to key pin signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Features a pre-mounted Qorvo QPL9547 in a 2.0mm x 2.0mm DFN8 package
- Test points provide access to key pin signals
- An example application circuit allows rapid prototyping when incorporated into existing designs
Board Layout
Paskelbta: 2020-07-28
| Atnaujinta: 2024-09-11