Qorvo QPL9057 Flat Gain Amplifiers

Qorvo QPL9057 Flat Gain Amplifiers are designed to provide a flat 2.4dB gain over a wide bandwidth from 1.5GHz to 3.8GHz. These gain amplifiers provide 22.8dB gain, +32dBm OIP3 at a 50mA bias setting and 0.54dB noise figure. The QPL9057 gain amplifiers require five external components to operate from a single positive supply as they are internally matched using a high-performance E-pHEMT process. The single positive supply includes an RF choke, blocking/bypass capacitors, and a bias resistor going to pin 1.

Qorvo QPL9057 Flat Gain Amplifiers are bias adjustable for linearity optimization, unconditional stability, integrated shutdown control pin, and shutdown mode pin with 1.8V logic. These gain amplifiers are housed in a green/RoHS compliant industry-standard 2mm x 2mm package. Typical applications include mobile infrastructure, repeaters, Time Division Duplex (TDD) or Frequency Division Duplex (FDD) systems, LTE/WCDMA/CDMA/GSM, and general purpose wireless.

Features

  • 0.6GHz to 4.2GHz operational bandwidth
  • 0.54dB NF@ 3.5GHz ultra-low noise figure
  • >20dB gain across 1.5GHz to 3.8GHz
  • Flat 2.4dB gain variation across 1.7GHz to 3.8GHz
  • Bias adjustable for linearity optimization
  • 32dBm OIP3 at 50mA IDD
  • Shutdown mode pin with 1.8V logic
  • Unconditionally stable
  • Integrated shutdown control pin
  • Maintains OFF state with high Pin over drive
  • 3V to 5V single supply

Applications

  • Repeaters / DAS
  • Mobile infrastructure
  • LTE / WCDMA / CDMA / GSM
  • General purpose wireless
  • TDD or FDD systems

Block Diagram

Block Diagram - Qorvo QPL9057 Flat Gain Amplifiers

Videos

Paskelbta: 2018-12-05 | Atnaujinta: 2023-02-07