Qorvo QPG6200N Low-Power Wireless SoC

Qorvo QPG6200N Low-Power Wireless System-on-Chip (SoC) is a reliable and robust wireless multi-standard SoC supporting Matter over Thread, Zigbee®, and BLUETOOTH® Low Energy. The QPG6200N delivers up to 10dBm transmit power in a compact QFN40 package. Output power is software-configurable to meet global regulatory requirements. The device is powered by an Arm® Cortex®-M4F processor running up to 192MHz, with 2MB of nonvolatile memory and 336kB of RAM. Featuring Qorvo ConcurrentConnect™ technology, the QPG6200N Low-Power Wireless SoC supports seamless multiprotocol communication for smart home, industrial automation, and other Internet of Things (IoT) applications.

Features

  • Multi-standard Matter, Thread, Zigbee, and Bluetooth Low Energy SoC
  • Powered by ConcurrentConnect™ for superior RF performance
    • Multi-channel enables Zigbee + Matter concurrently
    • Antenna diversity doubles the range
    • Multi-radio enables BLE scanning + Matter concurrently
  • Leading energy efficiency for multi-standard applications
  • Industry-standard security with PSA-Certified Level 2
  • 5.0mm x 5.0mm QFN40 package and two-layer PCB support
  • Up to 192MHz Arm Cortex-M4F with 2MB NVM and 336kB RAM
  • Up to 10dBm Tx power

Applications

  • Gateways
  • Industrial automation
  • Thermostats
  • Wearables

Product Comparison

Chart - Qorvo QPG6200N Low-Power Wireless SoC
Paskelbta: 2025-05-19 | Atnaujinta: 2025-09-10