Qorvo QPF4228 Evaluation Board

Qorvo QPF4228 Evaluation Board is designed to evaluate QPF4228 Wi-Fi® Front End Modules (FEM). These QPF4228 FEM modules offer a compact form factor and integrated matching that minimizes layout area in the application. The Qorvo QPF4228 Evaluation Board supports the 802.11ax (Wi-Fi 6) protocol. This evaluation board operates in a 2412MHz to 2484MHz frequency range and 3.3V supply voltage. 

Features

  • Supports 802.11ax protocol
  • Operates in a 2412MHz to 2484MHz frequency range
  • 3.3V operating supply voltage
Paskelbta: 2019-01-08 | Atnaujinta: 2023-11-06