Qorvo QPC8014Q SP6T Switches

Qorvo QPC8014Q SP6T Switches offer low loss, and high isolation with performance optimized for LTE and diversity applications. The QPC8014Q is packaged in an ultra-compact 1.1mm x 1.9mm x0.44mm, 13-pin, Module package. This package allows for a small solution size with no need for external DC blocking capacitors.

Features

  • Qualified to AEC-Q100 Grade 3
  • Excellent insertion loss and isolation performance
    • 0.33dB Typ IL, Band 5
    • 45dB Typ Isolation, Band 5
  • Multi-Band operation from 617MHz to 6000MHz
  • RFFE 2.0 compatible
  • DC blocking capacitors are not required in typical applications

Applications

  • Automotive telematics modules
  • LTE and diversity

Block Diagram

Qorvo QPC8014Q SP6T Switches
Paskelbta: 2022-02-28 | Atnaujinta: 2022-03-11