Qorvo QPC1022 SPDT Switch
Qorvo QPC1022 Single Pole Dual-Throw (SPDT) Switch is designed for switching applications requiring very low insertion loss, high power handling capability, and minimal DC power consumption. Qorvo QPC1022 achieves excellent linearity performance, making it ideal for use in LTE infrastructure, repeaters, and data cards operating from 5MHz to 6000MHz.The QPC1022 Switch offers very high isolation between RF ports providing greater separation between transmit and receive paths. The QPC1022 is offered in a 1.1mm x 1.5mm x 0.375mm 9-Pin LGA package. The compact size of the QPC1022 Switch makes it ideal for space-constrained applications.
Features
- 5MHz to 6000MHz operation
- 0.25dB at 2GHz insertion loss
- Harmonics
- 2fo of -106dBc at 1980MHz
- 3fo of -94dBc at 1980MHz
- High isolation
- 56dB at 204MHz
- 39dB at 2GHz
- 76dBm IIp3 at 1.9GHz
- Compatible with low voltage logic (VHIGH minimum = 1.3V)
- No external DC blocking capacitors required on RF Paths unless DC is applied Externally
- 1000V HBM ESD rating on all ports
- 1.1mm x 1.5mm x 0.375mm 9-Pin LGA package
- RoHS compliant
Applications
- Cellular BTS
- Base station subsystems
- LTE infrastructure
- Post PA switching
- General purpose switching applications
Functional Block Diagram
Paskelbta: 2017-04-11
| Atnaujinta: 2023-11-09