Qorvo QPB1036 S-Band Switched Filter Bank Modules

Qorvo QPB1036 S-Band Switched Filter Bank Modules integrate two switches on both sides of six filters and a bypass. These Qorvo QPB1036 modules are housed in a 6mm x 6mm package for radar applications. Low insertion loss, coupled with Bulk Acoustic Waves (BAWs) high out-of-band rejection, makes these switched filter banks an ideal choice for S-Band (2900MHz to 3500MHz range) defense and aerospace applications.

Features

  • 2900MHz to 3500MHz S-Band frequency range
  • 6x channels and a bypass
  • Low loss
  • No external matching required
  • Single input, single output operation
  • BAW technology
  • Compact integration
  • High selectivity and rejection
  • Fast switching
  • 100MHz bandwidth
  • 6.5dB maximum insertion loss
  • 6.00mm x 6.00mm x 0.78mm size
  • Surface-mount device
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • S-Band radar systems
  • Defense and aerospace
  • Agile radar front ends
Paskelbta: 2025-09-08 | Atnaujinta: 2025-09-16