Qorvo PAC22140 Evaluation Kit (PAC22140EVK1)

Qorvo PAC22140 Evaluation Kit evaluates the PAC22140 device but also develops a battery management solution revolving around this powerful and versatile Arm® Cortex®-M0 based microcontroller. The Qorvo PAC22140 module contains a PAC22140 Power Application Controller® (MCU) and all the necessary circuitry to properly energize the MCU and its internal peripherals once power is applied.

Features

  • PAC22140 Smart Battery Monitoring System (BMS) monitors 10-series to 20-series Li-Ion, Li-Polymer, and LiFePO4 battery packs
  • Single supply 145V input buck DC/DC controller used to generate gate drive voltages for external charge and discharge FETs and external FUSE FET, as well as all the sub-regulators required for the MCU and other sub-systems
  • High-side gate drivers for a charge and discharge FET and a low-side driver to blow a battery pack fuse
  • Single-IC PAC22140 with configurable PWM outputs, ADC inputs, SMB/I2C, UART, SPI communication ports, and GPIO
  • Resistor cell simulator for quick setup with only a power supply
  • Schematics, BOM, and layout drawings are available

Videos

Overview

Qorvo PAC22140 Evaluation Kit (PAC22140EVK1)
Paskelbta: 2023-03-17 | Atnaujinta: 2025-08-12