Qorvo MDEK1001 Development Kit

Qorvo MDEK1001 Development Kit is a scalable RTLS network solution with all necessary hardware and software. MDEK1001 Dev Kit also includes a development environment to quickly evaluate its features and performance. This Qorvo kit includes 12 encased development boards (DWM1001-DEV).

Features

  • Out-of-the-box scalable RTLS network solution
    • Channel 5 - 6.8Mbps - 30m range
    • Up to 10Hz update rate for each tag
    • Up to 150 updates per second per cluster
    • Up to 30 anchors per cluster (requires three kits, minimum)
    • Backhaul over Raspberry Pi 3 (not included)
  • Visualize and configure over Android/PC app
  • Customize via APIs, re-flash boards over USB

Kit Contents

  • 12 units based on DWM1001 module/development board
  • Embedded location stack (binary)
  • Gateway firmware, PC/Android app (in source code)

Overview

Block Diagram - Qorvo MDEK1001 Development Kit
Paskelbta: 2020-07-22 | Atnaujinta: 2024-09-11