Laird GOF1000 Thermal Gaskets

Laird GOF1000 Thermal Gaskets offer a ±0.3mm thickness and width tolerance, 1mm to 9.8mm uncompressed thickness, and -40°C to +80°C temperature range. GOF1000 gaskets combine the thermal transfer performance of a Tgon™ 9000 synthetic graphite frame with the repeatable compression and rebound of a polyurethane foam core. These thermal gaskets offer a high thermal transfer rate that is especially suitable for large gap sizes, high deflection, and a lightweight design. Laird GOF1000 Thermal Gaskets are ideal for insertion and pressure-sensitive applications.

Features

  • High deflection
  • High thermal transfer rate
  • Repeatable compression and rebound cycles
  • Lightweight
  • Low force thermal interface
  • Abrasion-resistant exterior
  • Ease of manufacturing for high volume
  • Use multiple 5mm width columns to lower overall thermal resistance

Applications

  • EMI shielding
  • Large component gaps
  • Optical modules
  • Sliding connections
  • Thermal transfer
  • Automated packaging

Specifications

  • Polyurethane foam core
  • Tgon 9000 synthetic graphite outside wrap
  • 1mm to 9.8mm uncompressed standard thickness
  • ±0.3mm thickness and width tolerance
  • -40°C to +80°C operating temperature range
Paskelbta: 2021-06-28 | Atnaujinta: 2026-07-08