Pulse Electronics Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.

Features

  • Slim, low-profile design
  • 470MHz to 7.12GHz maximum frequency
  • Cost-effective, high-performance solutions
  • Up to IP67 rating when installed to compliant surface
  • Wide range of cable lengths and connector options
  • RoHS compliant

Applications

  • Automotive
  • DSRC and V2X
  • Infotainment and navigation
  • Internal flexible solutions for wireless products
  • Cellular modem cross-reference
  • Multi-band
  • Narrow-band networks
  • Brackets Lite
  • Medical
  • Portables
  • Industrial
  • Carrier public safety DAS
  • Public safety for FirstNet
  • Amateur radios
  • Cable-mount accessories
  • Outdoor antennas
  • Smart homes and smart cities
  • Femtocells
  • Base stations
  • Smart metering
  • Payment terminals
  • Lighting
Paskelbta: 2016-11-01 | Atnaujinta: 2024-10-03