L-Com Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.

The hospital grade power cords consist of a TPU jacket that provides elasticity and durability to hold up in harsh conditions. These power cords also include a Low Smoke Zero Halogen (LSZH) jacket for shipboard, aircraft, or other usage. Typical applications include medical services, PC/server, power extension, and food/beverage.

Features

  • Hospital Grade NEMA 5-15 connectors specifically designed with a solid ground pin to reduce accidental disconnection
  • Clear NEMA 5-15 molded connector with built-in LED light that will visually show when power is connected
  • Durable construction minimizes accidental disconnect to critical equipment in high-stress environments
  • Coiled TPU cable will compress tightly back to its original shape after tension is applied
  • TPU Jacket provides elasticity and durability to hold up in harsh conditions
  • Low Smoke Zero Halogen (LSZH) Jacket for shipboard, aircraft, or other usage

Applications

  • Medical services
  • PC/servers
  • Power extensions
  • Food/beverages
View Results ( 6 ) Page
Dalies Numeris Duomenų Lapas Kabelio Ilgis Jungtis
PCH01CZ8-LED-02F PCH01CZ8-LED-02F Duomenų Lapas 188 in IEC60320 C13
PCH01CZR8-LED-02F PCH01CZR8-LED-02F Duomenų Lapas 188 in IEC60320 C13, Right Angle
PCH06CZ8-LED-02F PCH06CZ8-LED-02F Duomenų Lapas 188 in
PCH01CZ8-BLK-01F PCH01CZ8-BLK-01F Duomenų Lapas 98 in IEC60320 C13
PCH01CZR8-BLK-02F PCH01CZR8-BLK-02F Duomenų Lapas 188 in IEC60320 C13, Right Angle
PCH01CZR8-LED-01F PCH01CZR8-LED-01F Duomenų Lapas 98 in IEC60320 C13, Right Angle
Paskelbta: 2025-10-30 | Atnaujinta: 2026-01-02