Positronic SDD High Density D-Sub Connectors

Positronic SDD High Density D-Sub Connectors provide high performance for use in harsh environments, including space flights. The connectors feature size 22 fixed or removable contacts. The female closed-entry contacts utilize Positronic's unique PosiBand® system. Terminations include cable or wire crimp and solder, and straight or right-angle PCB mount. Applicable variants are qualified to GSFC and military specifications. Positronic SDD High Density D-Sub Connectors conform to GSFC S-311-P4, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.

Features

  • High performance for use in harsh environments, including space flights
  • Size 22 fixed or removable contacts
  • Female closed entry contacts utilize the PosiBand system
  • GSFC S-311-P-4/08 offers two contact engagement test options, size 22 PosiBand contacts meet the higher 40g requirements per 4.2.2.b
  • Current ratings: signal level to 12A
  • Terminations include cable or wire crimp and solder, and straight or right-angle PCB mount
  • Wide variety of options and accessories
  • Applicable variants are qualified to GSFC and military specifications
  • Conforms to GSFC S-311-P4, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124
Paskelbta: 2021-05-28 | Atnaujinta: 2025-06-13