Phoenix Contact HEAVYCON EVO-D Connector Kits
Phoenix Contact EVO-D Kits are designed to demonstrate the properties of the EVO D-Series. With a hood width of just 30mm, the Heavycon EVO D-series saves space when compared to the 44mm wide B-series hoods. Offered with a single latch and the M20 or M25 bayonet gland, the EVO D-series accepts the fixed inserts designed for the D15 or D25 housings. The Phoenix Contact EVO D-Series is made from polyamide plastic material and offers high reliability even in applications with high impact and vibrations.Features
- Cable exit direction can be determined on-site
- 70% inventory reduction savings
- Two bayonet locking glands in M20, M25 for both the D15 and the D25
- Accepts A10, A16, D15, and D25 fixed inserts
- Meets IP66 and NEMA 4/4x/12 protection requirements
Paskelbta: 2019-04-03
| Atnaujinta: 2023-09-26