Phoenix Contact RJ45 Color Patch Cables
Phoenix Contact RJ45 Color Patch Cables provide secure connection and disconnection with a reliable locking clip protection. These cables are available in white, orange, yellow, red, violet, green, blue, and black colors. The RJ45 color patch cables are future-proof and transmit high-speed data at up to 10Gbps (CAT6A). These patch cables come in 0.3m to 50m lengths and have ideal EMC properties due to 360° shielding. The RJ45 patch cables are CE, UL, WEEE, and EAC approved worldwide. These cables are perfect for office, building, and protected industrial requirements like control cabinets.Features
- Available in white, orange, yellow, red, violet, green, blue, and black colors
- 0.3m to 50m length range
- Worldwide approval with CE, UL, WEEE, and EAC
- Secure connection and disconnection with a reliable locking clip protection
- Future-proof high-speed data transmission with up to 10Gbps (CAT6A)
- Ideal EMC properties due to 360° shielding
Applications
- Perfect for offices and buildings
- Protected industrial requirements in control cabinets
Paskelbta: 2025-08-20
| Atnaujinta: 2025-08-28