Pervasive Displays Spectra Displays
Pervasive Displays Spectra Displays are used for various applications, including the Internet of Things (IoT). The displays are available in different sizes up to 12.2". Pervasive Displays Spectra Displays have a material film of black, white, and red colors and can be used with the EPD extension kit.Features
- Black, white, and red colors
- 0°C to +40°C operating temperature range
- Up to 12" diagonal displays
- SPI interface
View Results ( 4 ) Page
| Dalies Numeris | Duomenų Lapas | Aprašymas |
|---|---|---|
| E2581JS0B1 | ![]() |
Elektroninio Popieriaus Ekranai - ePopierius E-PaperDisplay 5.8in Spectra W ITC Plate |
| E2417JS0D6 | ![]() |
Elektroninio Popieriaus Ekranai - ePopierius 4.2" 3-Colors TFT EPD Panel |
| E2741JS0B2 | ![]() |
Elektroninio Popieriaus Ekranai - ePopierius E-PaperDisplay 7.4in Spectra W ITC Plate |
| E2437JS081 | ![]() |
Elektroninio Popieriaus Ekranai - ePopierius 4.37" EPD, Spectra, w.iTC. plate |
Paskelbta: 2020-09-02
| Atnaujinta: 2024-04-16