CTS Electronic Components Model 616 HCMOS Clock Oscillators

CTS Electronic Components Model 616 HCMOS Clock Oscillators are ultra-low voltage clock oscillators with excellent stability and low phase jitter performance. These oscillators feature a 1MHz to 60MHz frequency range, 1.8V, 2.5V, and 3.3V supply voltage, and ±20 to ±50 frequency stability (ppm). The Model 616 clock oscillators are based on fundamental and 3rd overtone crystal designs. These clock oscillators support HCMOS output and are available in a ceramic surface-mount package. The Model 616 oscillators are compliant with RoHS and REACH. Typical applications include wireless communication, networking equipment, data communications, medical devices, navigation systems, GPS, GNSs, Ethernet/GbE/SyncE, and portable devices.

Fact Sheets

  • Fundamental and 3rd overtone crystal designs
  • HCMOS output
  • 1MHz to 60MHz frequency range
  • 1.8V, 2.5V, and 3.3V supply voltage
  • ±20 to ±50 frequency stability (ppm)
  • Output enable standard
  • Hermetic seam weld package
  • RoHS / REACH compliant and Pb-free
  • -40°C to 105°C operating temperature range
  • Ceramic surface mount package
  • Space-saving 1612 package size

Applications

  • Internet of Things [IoT, IIoT]
  • Microcontrollers and FPGAs
  • Wireless communication
  • Networking equipment
  • Data communications
  • Computers and peripherals
  • Ethernet/GbE/SyncE
  • Portable devices
  • Test and measurement

Dimension Diagram

Mechanical Drawing - CTS Electronic Components Model 616 HCMOS Clock Oscillators
Paskelbta: 2026-01-13 | Atnaujinta: 2026-01-27