Abracon V-AN Phase Noise Clean-Up Modules

Abracon V-AN Phase Noise Clean-Up Modules feature 10MHz or 100MHz input frequency, 80MHz to 125MHz output frequency, and low G sensitivity of 0.2ppb/G. The low G sensitivity greatly minimizes the unwanted effects caused by vibration and acceleration. The V-AN series is used in conjunction with an atomic clock to substantially improve the clock's phase noise while maintaining its superior accuracy. These SMD modules come in a compact, RoHS-compliant package and are voltage-controlled crystal oscillator (VCXO) based. Abracon V-AN Phase Noise Clean-Up Modules offer 17.4mm x 14.38mm x 5.6mm dimensions, CMOS or sinewave output, and 5V typical supply voltage. In addition to atomic clocks, these fast-ready modules are suitable for GNSS-based clocks, test and measurement, and COTS/dual-use applications.

Features

  • Low G sensitivity
  • Low phase noise similar to OCXO
  • Compact SMD package
  • Used in conjunction with atomic clocks
  • Low power consumption independent of ambient temperature and no warm-up
  • VCXO based
  • Reduces unwanted effects caused by vibration and acceleration
  • CMOS or sinewave output
  • Fast ready
  • RoHS compliant

Applications

  • Significantly improves phase noise of incoming signal
  • Atomic clocks
  • GNSS-based clocks
  • Test and measurement
  • COTS/dual use

Specifications

  • 17.4mm x 14.38mm x 5.6mm dimensions
  • 10MHz or 100MHz input frequency
  • 80MHz to 125MHz output frequency
  • -40°C to +85°C overall temperature range
  • 5V typical supply voltage
  • 50dBc/Hz phase noise reduction
  • 0.2ppb/G G sensitivity
Paskelbta: 2024-07-26 | Atnaujinta: 2024-08-07