Abracon ASH5KW Low-Power Crystal Oscillators
Abracon ASH5KW Low-Power Crystal Oscillators are designed to operate at 32.768kHz frequency and deliver a CMOS output with a ±20ppm frequency tolerance. These oscillators with low current consumption can operate at a 1.6V to 5.5V supply voltage range. The ASH5KW oscillators have an output enable/disable feature with a low 0.45µA typical disable current. These crystal oscillators come in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm dimensions with a metal lid. The ASH5KW oscillators are ideal for Internet of Things (IoT), computers and peripherals, portable/wearable electronics, consumer electronics, industrial control and automation, and mobile communication applications.Features
- 32.768kHz frequency
- Deliver a CMOS output with a ±20ppm frequency tolerance
- 1.6V to 5.5V wide supply voltage range
- 0.45µA (typical) disable current
- 1.6mm x 1mm x 0.6mm miniature package dimensions
- -40°C to 85°C operating temperature range
- Low current consumption
- CMOS output with Tri-state function
- Hermetically sealed ceramic package with metal lid
- Suitable for RoHS-compliant reflow process
Applications
- Internet of Things (IoT)
- Computers and peripherals
- Portable and wearable electronics
- Consumer electronics
- Industrial control and automation
- Mobile communication
Mechanical Dimensions
Paskelbta: 2025-07-14
| Atnaujinta: 2025-07-22