Panduit VeriSafe™ Insulation Piercing Connector Kits
Panduit VeriSafe™ Insulation Piercing Connector Kits provide a fast, secure, and reliable way to terminate AVT sensor leads. The compact connector design accommodates up to two taps in a single housing that fully insulates both connections. The connector allows taps to be made without compromising the integrity of conductors and includes integrated strain relief. Installation is fast and easy without the need to remove insulation. Ideal for new and retrofit applications, connections can be made without modifying existing conductor runs.Features
- Compact and space-saving
- Terminate two taps with a single connector
- Fewer parts, less space needed for each installation
- Optimized for use with VeriSafe™ Absence of Voltage Tester sensor leads
- Fast installation
- Insulation piercing design allows for installation without the need to strip insulation from conductors
- Easily retrofit existing cable runs without modifying conductors
- Fully insulated design provides safe and reliable connections
- Secured connections
- Taps are made without compromising the integrity of conductors
- Housing includes integrated strain relief
- Flexible design
- Family of connectors covers a wide range of cable runs
- Suitable for new or retrofit applications
Specifications
- Cable run
- AWG 14 - 3/0: Copper conductors, solid or stranded Class B and C, except 3/0 STR only
- AWG 4/0 - 500 MCM: Copper conductors, stranded Class B and C
- Not rated for flexible strand classes
- Taps
- 2x 16AWG to 14AWG stranded Class K
- For VeriSafe AVT sensor leads prepared with F80-12 ferrules
- Polyamide housing
- Elastomeric polymer insulator
- Operating temperatures up to +90°C
- Voltages
- 14 - 3/0 AWG: 600V maximum
- AWG 4/0 - 500 MCM: 1000V maximum
Videos
Paskelbta: 2022-10-04
| Atnaujinta: 2025-01-08