Panduit MS Pan-Steel® Buckle Strap Cable Cleats
Panduit MS Pan-Steel® Buckle Strap Cable Cleats protect against high short-circuit fault currents up to 188kA in harsh environments. These low-profile buckle straps are made of 316L stainless steel with a 0.75" overall width and support a single, trefoil, or quad cable layout. The rounded edges help prevent cable damage and provide worker safety protection, while the fold-over design offers high-retained tension in mechanical fastening and cable bundling applications. Panduit MS Pan-Steel Buckle Strap Cable Cleats are compatible with a variety of ladder racks, cable trays, and cables. The MS series can be used in a wide range of applications, including direct burial, solar, cell towers, and transportation.Features
- Reliable protection against high short-circuit fault currents
- Single, trefoil, or quad cable layout
- Buckle design for low profile
- Smooth surfaces and rounded edges ensure cable protection and worker safety
- Up to 2X faster installation than competitive cable cleats
- Up to 50% reduction in material cost
- Simple and intuitive design leads to increased productivity
- Compatible with variety of ladder racks, cable trays, and cables
- Suitable for harsh environments
Applications
- Industrial
- Oil rigs
- Refineries
- Chemical plants
- Water treatment
- Facilities
- Wind farms
- Solar
- Nuclear
- Mining
- Ships
- Submarines
- Cell towers
- Aerial support
- Telecommunications
- Transportation
- OEM
Specifications
- Up to 188kA short-circuit protection
- 0.75" overall width
- 316L stainless steel strap
- -60°C to +60°C temperature range for permanent application
Overview
Videos
Paskelbta: 2025-04-30
| Atnaujinta: 2025-05-12