Panduit CJ6X Mini-Com® TX6A™ Jack Modules

Panduit CJ6X Mini-Com® TX6A™ Jack Modules feature 8-position UTP jack modules terminate 4-pair, 22AWG to 26AWG 100Ω unshielded twisted pair cable. These jack modules deliver critical electrical performance requirements. The CJ6X jack modules termination cap is color-coded in blue. These jack modules are marked with quality control numbers for future traceability. The CJ6X jack modules are compatible with components of the TX6A 10Gig UTP copper cabling system with MaTriX technology for increased design flexibility. These jack modules operate from -10°C to 75°C temperature range. Typical applications include 10GBASE-T and HDBaseT, and running next-generation Power over Ethernet (POE++).

Features

  • Angled wire caps shall terminate 4-pair, 22AWG to 26AWG 100Ω unshielded twisted pair cable
  • Deliver the critical electrical performance requirements
  • Marked with a quality control number for future traceability
  • Compatible with components of the TX6A 10Gig UTP copper cabling system with MaTriX technology for increased design flexibility
  • 100% performance tested
  • Integrated spring shuttered door keeps out dust and debris of unmated RJ45 jack modules automatically
  • RoHS compliant
  • FCC and ANSi compliance
  • -10°C to 75°C operating temperature range

Applications

  • 10GBASE-T and HDBaseT
  • Running next-generation Power over Ethernet (POE++)

Dimension Diagram

Mechanical Drawing - Panduit CJ6X Mini-Com® TX6A™ Jack Modules

Videos

Paskelbta: 2024-10-10 | Atnaujinta: 2025-01-29