Panasonic Electronic Components PAN9028 Wi-Fi Dual Band & BLUETOOTH Modules
Panasonic PAN9028 Wi-Fi® Dual Band and BLUETOOTH® Modules are dual-band 2.4GHz and 5GHz 802.11 a/b/g/n/ac Wi-Fi radio modules with integrated Bluetooth BR/EDR/Low Energy (LE). These modules are specifically designed for highly integrated and cost-effective applications. The independent yet simultaneous operation of the two standards delivers high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). Other features include integrated power management, a fast dual-core CPU, 802.11i security standard support, and high-speed data interfaces. Panasonic Wi-Fi Dual Band and BLUETOOTH Modules meet the speed, reliability, and quality requirements of next-generation products. The combination of Wi-Fi and Bluetooth offers flexibility for connectivity. Applications include the Industrial Internet of Things (IIoT), smart homes and buildings, medical devices, and beacons.Features
- Dual-band 2.4GHz and 5GHz 802.11 a/b/g/n/ac Wi-Fi/Bluetooth combo module
- Supports 802.11i security standards through AES, CCMP, and other security mechanisms
- 802.11e quality of service supported for multimedia applications
- IEEE 802.11ac (Wave 2), 1 x 1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz channel bandwidth)
- IEEE 802.11ac MU-MIMO beamformee
- Indoor location and navigation with IEEE 802.11mc
- Bluetooth 5 (includes LE)
- Dual simultaneous and independent WLAN and Bluetooth operation
- Dynamic rapid-channel switching (DRCS) for simultaneous operation in 2.4GHz and 5GHz bands
- Power management with sleep clock
- Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system (LTE or ZigBee®)
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
- Linux® software driver
Applications
- IIoT
- Smart homes and buildings
- Medical devices
- Beacons
Specifications
- Options
- ENWF9408A1EF (Multi-region with PMIC)
- ENWF9408A2EF (Multi-region without PMIC)
- Surface mount, 24mm x 12mm x 2.8mm
- NXP® 88W8987 WLAN 2.4GHz and 5GHz and Bluetooth single-chip solution inside
- 3.3V single power supply with Marvell® 88PG823 Power Management IC (optional)
- 16dBm Tx power at 802.11b
- -97dBm Rx sensitivity at 802.11b DSSS 1Mbps
- IEEE 802.11ac 20MHz, 40MHz, 80MHz channel bandwidth
- Long and short-guard interval support
- Wi-Fi typical 320mA current consumption (at Tx) and 70mA (at Rx)
- 1-bit or 4-bit SDIO
- -30°C to +85°C temperature range
Block Diagram
Additional Resources
Videos
Paskelbta: 2021-11-03
| Atnaujinta: 2024-03-07